Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2227MC-28-06-F1Copy
Newark Part No.98K7092
Product Range2227MC
Your Part Number
102 In Stock
| Quantity | Price |
|---|---|
| 1+ | $9.780 |
| 10+ | $8.990 |
| 25+ | $8.440 |
Price for:Pack of 17
Minimum: 1
Multiple: 1
$9.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2227MC-28-06-F1Copy
Newark Part No.98K7092
Product Range2227MC
Technical Datasheet
No. of Contacts28Contacts
Connector TypeDIP
Pitch Spacing2.54mm
Product Range2227MC
Row Pitch15.24mm
Contact MaterialBeryllium Copper
Contact PlatingTin Plated Contacts
SVHCLead (04-Feb-2026)
Product Overview
The 2227MC series DIP IC Socket with tin plated phosphor bronze contacts and a PBT insulator.
- 1A Current rating
- 1000MΩ Minimum Insulation resistance
- 20mΩ Maximum contact resistance
- -55 to 125°C Temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
No. of Contacts
28Contacts
Pitch Spacing
2.54mm
Row Pitch
15.24mm
Contact Plating
Tin Plated Contacts
Connector Type
DIP
Product Range
2227MC
Contact Material
Beryllium Copper
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for 2227MC-28-06-F1
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
