Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2213S-50GCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AC3043
Your Part Number
1,242 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.416 |
| 10+ | $0.383 |
| 25+ | $0.359 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2213S-50GCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AC3043
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts50Contacts
Contact Termination TypeThrough Hole
Product Range-
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
2213S-50G is a reliable and versatile pin header for board-to-board applications, featuring 2.54mm (0.1inch) pitch, 2 rows, and 50 contacts. Designed for through-hole mounting, it ensures a secure and stable connection in various electronic assemblies.
- Standard 2.54mm (0.1inch) pitch ensures compatibility with widely used PCB designs
- Dual rows maximize connection density while saving board space in compact designs
- Resistant to wear and environmental factors, ensuring reliable performance over time
- Through-hole mounting provides robust mechanical and electrical connections
- Supports a wide range of applications, from prototyping to high-volume production
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
50Contacts
Product Range
-
Contact Material
Copper Alloy
Connector Type
Pin Header
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
