Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2182Y-0.5MMBLK100MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.31Y5866
Product Range2182Y
Your Part Number
18 In Stock
308 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $91.690 |
| 25+ | $85.560 |
| 50+ | $79.140 |
| 100+ | $77.390 |
| 250+ | $74.480 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$91.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2182Y-0.5MMBLK100MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.31Y5866
Product Range2182Y
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors2Conductor
Wire Gauge-
Conductor Area CSA0.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorBlack
No. of Max Strands x Strand Size16 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter5.4mm
Voltage Rating300V
Product Range2182Y
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
5.4mm
Product Range
2182Y
No. of Conductors
2Conductor
Conductor Area CSA
0.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
16 x 0.2mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 2182Y-0.5MMBLK100M
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
