Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No1N753A
Newark Part No.
Full Reel13T8950
Cut Tape13T8949
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1N753A
Newark Part No.
Full Reel13T8950
Cut Tape13T8949
Technical Datasheet
Zener Voltage Nom6.2V
Power Dissipation500mW
Diode Case StyleDO-35 (DO-204AH)
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 1N753A is a Zener Diode features high reliability and very sharp reverse characteristics. This diode is suitable for voltage stabilization applications.
- 1.5V at 200mA Forward voltage
- 20mA for 7Ω Reverse current
- 0.1µA at 1V Reverse leakage current
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Zener Voltage Nom
6.2V
Diode Case Style
DO-35 (DO-204AH)
Operating Temperature Max
200°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Alternatives for 1N753A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
