Print Page
Image is for illustrative purposes only. Please refer to product description.

1,240 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.394 |
| 10+ | $0.263 |
| 50+ | $0.147 |
| 100+ | $0.110 |
| 500+ | $0.093 |
| 1000+ | $0.087 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1N5929BCopy
Newark Part No.90R9550
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation3W
Diode Case StyleDO-204AL
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingThrough Hole
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Alternatives for 1N5929B
1 Product Found
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
DO-204AL
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Power Dissipation
3W
No. of Pins
2Pins
Diode Mounting
Through Hole
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
