Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No17060H144.005.GPB
Newark Part No.99Y9815
Product RangePROCASE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.200 |
| 10+ | $61.020 |
| 25+ | $58.840 |
| 50+ | $56.660 |
| 100+ | $54.480 |
Price for:Each
Minimum: 1
Multiple: 1
$63.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No17060H144.005.GPB
Newark Part No.99Y9815
Product RangePROCASE
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColorGrey
External Height - Imperial5.2"
External Height - Metric132.1mm
External Width - Imperial22.6"
External Width - Metric575mm
External Depth - Imperial13.98"
External Depth - Metric355mm
Product RangePROCASE
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
5.2"
External Width - Imperial
22.6"
External Depth - Imperial
13.98"
Product Range
PROCASE
Case Color
Grey
External Height - Metric
132.1mm
External Width - Metric
575mm
External Depth - Metric
355mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
