Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No17048H132PL.079.GPB
Newark Part No.99Y9807
Product RangePROCASE
Technical Datasheet
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.600 |
| 10+ | $44.060 |
| 25+ | $42.510 |
| 50+ | $40.970 |
| 100+ | $39.420 |
Price for:Each
Minimum: 1
Multiple: 1
$45.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No17048H132PL.079.GPB
Newark Part No.99Y9807
Product RangePROCASE
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColorBlack
External Height - Imperial4.7"
External Height - Metric119.9mm
External Width - Imperial18.1"
External Width - Metric460mm
External Depth - Imperial12.79"
External Depth - Metric325mm
Product RangePROCASE
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
4.7"
External Width - Imperial
18.1"
External Depth - Imperial
12.79"
Product Range
PROCASE
Case Color
Black
External Height - Metric
119.9mm
External Width - Metric
460mm
External Depth - Metric
325mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate