Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No17043H190.005.GPB
Newark Part No.99Y9805
Product RangePROCASE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.020 |
| 5+ | $31.610 |
| 20+ | $30.070 |
Price for:Each
Minimum: 1
Multiple: 1
$33.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No17043H190.005.GPB
Newark Part No.99Y9805
Product RangePROCASE
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColorGrey
External Height - Imperial7"
External Height - Metric178.8mm
External Width - Imperial15.8"
External Width - Metric402mm
External Depth - Imperial11.3"
External Depth - Metric287mm
Product RangePROCASE
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
7"
External Width - Imperial
15.8"
External Depth - Imperial
11.3"
Product Range
PROCASE
Case Color
Grey
External Height - Metric
178.8mm
External Width - Metric
402mm
External Depth - Metric
287mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
