Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No17034H96.005.GPB
Newark Part No.99Y9794
Product RangePROCASE
Your Part Number
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.280 |
| 10+ | $26.340 |
| 25+ | $25.400 |
| 50+ | $24.460 |
| 100+ | $23.520 |
Price for:Each
Minimum: 1
Multiple: 1
$27.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No17034H96.005.GPB
Newark Part No.99Y9794
Product RangePROCASE
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColorGrey
External Height - Imperial3.42"
External Height - Metric86.9mm
External Width - Imperial12.8"
External Width - Metric324mm
External Depth - Imperial9.88"
External Depth - Metric251mm
Product RangePROCASE
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
3.42"
External Width - Imperial
12.8"
External Depth - Imperial
9.88"
Product Range
PROCASE
Case Color
Grey
External Height - Metric
86.9mm
External Width - Metric
324mm
External Depth - Metric
251mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for 17034H96.005.GPB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
