Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 15092Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 05M4510 |
| Your Part Number | |
| Technical Datasheet |
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
| 5+ | $2.860 |
| 10+ | $2.650 |
| 25+ | $2.250 |
| 50+ | $2.180 |
| 100+ | $2.060 |
Price for:Each
Minimum: 1
Multiple: 1
$3.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 15092Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 05M4510 |
| Technical Datasheet | |
| Shrink Ratio | 2:1 |
| I.D. Supplied - Imperial | 0.188" |
| I.D. Supplied - Metric | 4.8mm |
| Shrink Tubing / Boot Colour | Green, Yellow |
| Length - Imperial | 16.4ft |
| Length - Metric | 5m |
| I.D. Recovered Max - Imperial | 0.094" |
| I.D. Recovered Max - Metric | 2.4mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Shrink Ratio | 2:1 |
|---|---|
| I.D. Supplied - Metric | 4.8mm |
| Length - Imperial | 16.4ft |
| I.D. Recovered Max - Imperial | 0.094" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| SVHC | No SVHC (10-Jun-2022) |
| I.D. Supplied - Imperial | 0.188" |
|---|---|
| Shrink Tubing / Boot Colour | Green, Yellow |
| Length - Metric | 5m |
| I.D. Recovered Max - Metric | 2.4mm |
| Product Range | - |
Technical Docs (2)
Alternatives for 15092
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
