Print Page
Image is for illustrative purposes only. Please refer to product description.

72 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 10+ | $1.190 |
| 25+ | $1.000 |
| 50+ | $0.865 |
Price for:Each
Minimum: 5
Multiple: 5
$7.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No15045
Newark Part No.98K5788
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.063"
I.D. Supplied - Metric1.6mm
Shrink Tubing / Boot ColourRed
Length - Imperial16.4ft
Length - Metric5m
I.D. Recovered Max - Imperial0.032"
I.D. Recovered Max - Metric0.8mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
1.6mm
Length - Imperial
16.4ft
I.D. Recovered Max - Imperial
0.032"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (10-Jun-2022)
I.D. Supplied - Imperial
0.063"
Shrink Tubing / Boot Colour
Red
Length - Metric
5m
I.D. Recovered Max - Metric
0.8mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
