Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No1440Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92N3680
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $65.390 |
| 5+ | $53.250 |
| 10+ | $46.390 |
| 25+ | $41.120 |
| 100+ | $36.770 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$65.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1440Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92N3680
Technical Datasheet
Sleeving / Tubing TypeSplit Corrugated Loom
Sleeving MaterialPE (Polyethylene)
Sleeving ColourBlack
Internal Diameter23mm
Length - Metric15.24m
Length - Imperial50ft
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1440 is a black Flexible Convoluted Tubing/Conduit manufactured from a blend of low density polyethylene and linear low density polyethylene resins. Slit-loom tubing is the perfect wire harness protective covering. Features an easy-opening seam for quick wire insertion and removal. Offers excellent resistance to fluids and abrasion while providing an uniform and tailored appearance.
- Excellent flexibility
- Good abrasion resistance
- Good chemical resistance
- -40 to +93°C Operating temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Sleeving / Tubing Type
Split Corrugated Loom
Sleeving Colour
Black
Length - Metric
15.24m
Product Range
-
Sleeving Material
PE (Polyethylene)
Internal Diameter
23mm
Length - Imperial
50ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
