Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No1433
Newark Part No.92N3673
Your Part Number
Technical Datasheet
194 In Stock
76 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $103.720 |
| 5+ | $85.580 |
| 10+ | $75.310 |
| 25+ | $67.430 |
| 100+ | $60.930 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$103.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1433
Newark Part No.92N3673
Technical Datasheet
Sleeving / Tubing TypeSplit Corrugated Loom
Sleeving MaterialPE (Polyethylene)
Sleeving ColourGrey
Internal Diameter18.771mm
Length - Metric15.24m
Length - Imperial50ft
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1433 is a gray flexible split Loom Tubing made of flame-retardant polyethylene. Convoluted polyethylene and flexible nylon split loom tubing is designed for quick and easy installation as a harness protective covering. Split loom tubing provides easy opening seam for fast wire insertion and removal. Since seam is not permanently sealed, it economically reduces service time. Product is temperature, weather and corrosion-resistant.
- Easy-open seam
- UL94V-1 Flammability rating
- -40 to 135°C Operating temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair
Technical Specifications
Sleeving / Tubing Type
Split Corrugated Loom
Sleeving Colour
Grey
Length - Metric
15.24m
Product Range
-
Sleeving Material
PE (Polyethylene)
Internal Diameter
18.771mm
Length - Imperial
50ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate