Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No1432Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92N3672
Your Part Number
179 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $78.840 |
| 5+ | $67.220 |
| 10+ | $59.730 |
| 25+ | $52.730 |
| 100+ | $47.610 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$78.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1432Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92N3672
Technical Datasheet
Sleeving / Tubing TypeSplit Corrugated Loom
Sleeving MaterialPE (Polyethylene)
Sleeving ColourGrey
Internal Diameter15.571mm
Length - Metric15.24m
Length - Imperial50ft
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1432 is a grey Flexible Slit Corrugated Loom Tubing. The tubing is made of polyethylene material and it is used for wire harnessing.
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Split Corrugated Loom
Sleeving Colour
Grey
Length - Metric
15.24m
Product Range
-
Sleeving Material
PE (Polyethylene)
Internal Diameter
15.571mm
Length - Imperial
50ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
