Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No13741Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.55AC5047
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $156.640 |
| 10+ | $146.660 |
| 25+ | $138.110 |
| 50+ | $133.830 |
| 100+ | $129.560 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$156.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No13741Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.55AC5047
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial1.63"
I.D. Supplied - Metric41.5mm
Shrink Tubing / Boot ColourGreen
Length - Imperial164ft
Length - Metric50m
I.D. Recovered Max - Imperial0.79"
I.D. Recovered Max - Metric20mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
41.5mm
Length - Imperial
164ft
I.D. Recovered Max - Imperial
0.79"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
1.63"
Shrink Tubing / Boot Colour
Green
Length - Metric
50m
I.D. Recovered Max - Metric
20mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
