Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No13703Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.31Y5766
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $55.860 |
| 10+ | $47.150 |
| 25+ | $40.520 |
| 50+ | $35.750 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$55.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No13703Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.31Y5766
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.252"
I.D. Supplied - Metric6.4mm
Shrink Tubing / Boot ColourBlue
Length - Imperial328ft
Length - Metric100m
I.D. Recovered Max - Imperial0.126"
I.D. Recovered Max - Metric3.2mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
6.4mm
Length - Imperial
328ft
I.D. Recovered Max - Imperial
0.126"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (10-Jun-2022)
I.D. Supplied - Imperial
0.252"
Shrink Tubing / Boot Colour
Blue
Length - Metric
100m
I.D. Recovered Max - Metric
3.2mm
Product Range
-
Technical Docs (3)
Alternatives for 13703
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
