Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No1206B475K500CT
Newark Part No.
Full Reel58Y7994
Re-Reel68Y9108
Cut Tape68Y9108
Product RangeMC X7R Series
Your Part Number
Technical Datasheet
5,746 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.409 |
| 10+ | $0.347 |
| 25+ | $0.318 |
| 50+ | $0.222 |
| 100+ | $0.187 |
| 250+ | $0.159 |
| 500+ | $0.131 |
| 1000+ | $0.112 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.112 |
| 5000+ | $0.101 |
| 10000+ | $0.086 |
| 20000+ | $0.077 |
| 30000+ | $0.073 |
| 50000+ | $0.065 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1206B475K500CT
Newark Part No.
Full Reel58Y7994
Re-Reel68Y9108
Cut Tape68Y9108
Product RangeMC X7R Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeMC X7R Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
MC X7R Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for 1206B475K500CT
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate