Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO 1206B472K501CT Multilayer Ceramic Capacitor, 4700 pF, 10%, X7R, 500 V, 1206 [3216 Metric] RoHS Compliant: Yes](https://www.newark.com/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part No1206B472K501CTCopy
Newark Part No.
Full Reel58Y7983
Re-Reel68Y9097
Cut Tape68Y9097
Product RangeMC X7R Series
Your Part Number
4,745 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.204 | $1.02 |
| Total Price | $1.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.204 |
| 10+ | $0.167 |
| 25+ | $0.143 |
| 50+ | $0.099 |
| 100+ | $0.076 |
| 250+ | $0.060 |
| 500+ | $0.050 |
| 1000+ | $0.041 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.032 |
| 5000+ | $0.030 |
| 10000+ | $0.027 |
| 20000+ | $0.023 |
| 30000+ | $0.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1206B472K501CTCopy
Newark Part No.
Full Reel58Y7983
Re-Reel68Y9097
Cut Tape68Y9097
Product RangeMC X7R Series
Technical Datasheet
Capacitance4700pF
Voltage(DC)500V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeMC X7R Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
4700pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
500V
Capacitance Tolerance
± 10%
Product Range
MC X7R Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for 1206B472K501CT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
