Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No100-30TBK
Newark Part No.60R5527
Technical Datasheet
Jacket MaterialETFE
Jacket ColorBlack
Wire Gauge30AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max150°C
Conductor Area CSA0.05mm²
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter0.54mm
Approval Specification-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Jacket Material
ETFE
Wire Gauge
30AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
150°C
Voltage Rating
300V
External Diameter
0.54mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
100m
Conductor Area CSA
0.05mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
