Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No1.5KEG250CACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.29AH8460
Product Range1.5KE
Your Part Number
1,133 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.907 |
| 10+ | $0.744 |
| 100+ | $0.536 |
| 500+ | $0.477 |
| 1000+ | $0.429 |
| 2500+ | $0.367 |
| 10000+ | $0.358 |
Price for:Each
Minimum: 5
Multiple: 5
$4.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1.5KEG250CACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.29AH8460
Product Range1.5KE
Technical Datasheet
Product Range1.5KE
TVS PolarityBidirectional
Reverse Standoff Voltage214V
Clamping Voltage Max344.4V
Diode Case StyleDO-201AE
No. of Pins2Pins
Minimum Breakdown Voltage237V
Maximum Breakdown Voltage263V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingThrough Hole
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
1.5KE
Reverse Standoff Voltage
214V
Diode Case Style
DO-201AE
Minimum Breakdown Voltage
237V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
SVHC
Lead (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
344.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
263V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
