Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 082-0068Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 79R6730 |
| Product Range | Multicomp ESD Matting |
| Your Part Number | |
| Technical Datasheet |
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $103.450 |
| 10+ | $97.640 |
| 50+ | $94.680 |
| 100+ | $90.210 |
| 500+ | $84.080 |
Price for:Each
Minimum: 1
Multiple: 1
$103.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 082-0068Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 79R6730 |
| Product Range | Multicomp ESD Matting |
| Technical Datasheet | |
| Mat Type | 2 Layer Dissipative Mat |
| Mat Colour | Blue |
| Mat Material | Rubber |
| Ground Terminals | Stud |
| Ground Terminal Type | No Grounding Hardware Included |
| Length | 1.2m |
| Width - Imperial | 3.9ft |
| External Width | 600mm |
| Length - Imperial | 2ft |
| Thickness | 3mm |
| Width - Metric | 1.2m |
| Length - Metric | 600mm |
| Mat Features | Conductive, Dissipative |
| Product Range | Multicomp ESD Matting |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Mat Type | 2 Layer Dissipative Mat |
|---|---|
| Mat Material | Rubber |
| Ground Terminal Type | No Grounding Hardware Included |
| Width - Imperial | 3.9ft |
| Length - Imperial | 2ft |
| Width - Metric | 1.2m |
| Mat Features | Conductive, Dissipative |
| SVHC | No SVHC (04-Feb-2026) |
| Mat Colour | Blue |
|---|---|
| Ground Terminals | Stud |
| Length | 1.2m |
| External Width | 600mm |
| Thickness | 3mm |
| Length - Metric | 600mm |
| Product Range | Multicomp ESD Matting |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
