Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No064-0001
Newark Part No.38X3164
Technical Datasheet
Cable Tie Material-
Cable Tie Colour-
Cable Tie Length200mm
Cable Tie Width5mm
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength50lb
Cable Tie TypeAntistatic
Product Range-
SVHCTo Be Advised
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Tie Material
-
Cable Tie Length
200mm
Cable Bundle Diameter Max
-
Cable Tie Type
Antistatic
SVHC
To Be Advised
Cable Tie Colour
-
Cable Tie Width
5mm
Minimum Loop Tensile Strength
50lb
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
