Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No054-0002Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.95M4597
Your Part Number
63 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.420 |
| 5+ | $9.630 |
| 10+ | $8.850 |
| 50+ | $8.070 |
Price for:Each
Minimum: 1
Multiple: 1
$10.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No054-0002Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.95M4597
Technical Datasheet
Tape TypeSafety, Hazard Warning
Tape Backing MaterialPVC (Polyvinyl Chloride)
Adhesive TypeAcrylic Adhesive
Tape Length - Metric66m
Tape ColourYellow
Tape Length - Imperial216.53ft
Total Tape Thickness-
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Tape Type
Safety, Hazard Warning
Adhesive Type
Acrylic Adhesive
Tape Colour
Yellow
Total Tape Thickness
-
Roll Length - Metric
66m
Tape Width - Metric
50mm
SVHC
No SVHC (04-Feb-2026)
Tape Backing Material
PVC (Polyvinyl Chloride)
Tape Length - Metric
66m
Tape Length - Imperial
216.53ft
Roll Length - Imperial
216ft
Tape Width - Imperial
1.97"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
