Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No004-0017FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.87P0167
Your Part Number
115 In Stock
285 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.670 |
| 25+ | $11.290 |
| 100+ | $10.910 |
| 500+ | $10.160 |
| 1000+ | $9.790 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$11.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No004-0017FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.87P0167
Technical Datasheet
Bag TypeAntistatic
Width - Imperial12"
Length - Imperial17"
Width - Metric304.8mm
Length - Metric431.8mm
Film Thickness-
Bag ColorPink
Seal TypeSelf Seal
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pink antistatic bubble bag with a low static peel and seal lip at top edge
- Used for packaging non ESD items within an ESD protected area
- Blow-moulded bag with anti-static additives from LDPE and LLDPE
- Soft texture and flexible material
- Two layer extrusion with calendar role to thermoform bubble
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Bag Type
Antistatic
Length - Imperial
17"
Length - Metric
431.8mm
Bag Color
Pink
Product Range
-
Width - Imperial
12"
Width - Metric
304.8mm
Film Thickness
-
Seal Type
Self Seal
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
