Print Page
TMR1303S
Magnetoresistive Sensor, TMR, Omnipolar Switch, 1.8 V to 5.5 V, SOT-23-3
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTI DIMENSION
Manufacturer Part NoTMR1303S
Newark Part No.83AH4140
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $1.270 |
| 250+ | $1.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTI DIMENSION
Manufacturer Part NoTMR1303S
Newark Part No.83AH4140
Technical Datasheet
Sensor TypeOmnipolar Switch
Magnetoresistive Sensor TechnologyTunneling Magneto Resistance (TMR)
Magnetoresistive Sensor TypeOmnipolar Switch
Magnetic Field Min-
Magnetic Field Max-
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Sensor Case StyleSOT-23
Sensor Case / PackageSOT-23
No. of Pins3Pins
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensor Type
Omnipolar Switch
Magnetoresistive Sensor Type
Omnipolar Switch
Magnetic Field Max
-
Supply Voltage Max
5.5V
Sensor Case / Package
SOT-23
Output Interface
-
Operating Temperature Max
125°C
Qualification
-
Magnetoresistive Sensor Technology
Tunneling Magneto Resistance (TMR)
Magnetic Field Min
-
Supply Voltage Min
1.8V
Sensor Case Style
SOT-23
No. of Pins
3Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability