Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-18-10-2Copy
Newark Part No.67AK2018
Your Part Number
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.580 |
| 25+ | $22.070 |
| 50+ | $20.530 |
| 100+ | $18.330 |
| 250+ | $17.240 |
Price for:Each
Minimum: 1
Multiple: 1
$25.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-18-10-2Copy
Newark Part No.67AK2018
Technical Datasheet
Jacket MaterialSilicone
Jacket ColorRed
Wire Gauge18AWG
No. of Max Strands x Strand Size413 x 44AWG
Reel Length (Imperial)10ft
Reel Length (Metric)3.05m
Operating Temperature Max-
Conductor Area CSA-
Voltage Rating3kV
Conductor MaterialCopper
External Diameter3.6mm
Approval SpecificationUL 3577
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Jacket Material
Silicone
Wire Gauge
18AWG
Reel Length (Imperial)
10ft
Operating Temperature Max
-
Voltage Rating
3kV
External Diameter
3.6mm
Product Range
-
Jacket Color
Red
No. of Max Strands x Strand Size
413 x 44AWG
Reel Length (Metric)
3.05m
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
UL 3577
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
