Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-10-25-2
Newark Part No.67AK2008
Product RangeCoolflex 45 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $116.750 |
| 25+ | $101.370 |
| 50+ | $94.650 |
| 100+ | $85.040 |
| 250+ | $80.230 |
Price for:Each
Minimum: 1
Multiple: 1
$116.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-10-25-2
Newark Part No.67AK2008
Product RangeCoolflex 45 Series
Technical Datasheet
Jacket MaterialSilicone
Jacket ColorRed
Wire Gauge10AWG
No. of Max Strands x Strand Size1050 x 0.08mm
Reel Length (Imperial)25ft
Reel Length (Metric)7.62m
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter5mm
Approval SpecificationUL 758
Product RangeCoolflex 45 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Jacket Material
Silicone
Wire Gauge
10AWG
Reel Length (Imperial)
25ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
5mm
Product Range
Coolflex 45 Series
Jacket Color
Red
No. of Max Strands x Strand Size
1050 x 0.08mm
Reel Length (Metric)
7.62m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
UL 758
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate