Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-10-25-2.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.17AH9479
Product RangeCoolflex 45 Series
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $108.370 |
| 5+ | $106.200 |
| 10+ | $104.040 |
| 20+ | $101.870 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$108.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-10-25-2.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.17AH9479
Product RangeCoolflex 45 Series
Technical Datasheet
Jacket MaterialSilicone
Jacket ColorRed
Wire Gauge10AWG
No. of Max Strands x Strand Size-
Reel Length (Metric)7.62m
Reel Length (Imperial)25ft
Operating Temperature Max180°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter5mm
Approval Specification-
Product RangeCoolflex 45 Series
SVHCNo SVHC (19-Jan-2021)
Alternatives for WI-M-10-25-2.
1 Product Found
Technical Specifications
Jacket Material
Silicone
Wire Gauge
10AWG
Reel Length (Metric)
7.62m
Operating Temperature Max
180°C
Voltage Rating
600V
External Diameter
5mm
Product Range
Coolflex 45 Series
Jacket Color
Red
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
25ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
