New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Hook Up Wire
                                                                                                    Print Page

                                                                                                    WI-M-10-10-9

                                                                                                    TEST LEAD WIRE, 10AWG, WHITE, 3.05M ROHS COMPLIANT: YES

                                                                                                    MUELLER ELECTRIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MUELLER ELECTRIC WI-M-10-10-9
                                                                                                    ManufacturerMUELLER ELECTRIC
                                                                                                    Manufacturer Part NoWI-M-10-10-9
                                                                                                    Newark Part No.67AK2004
                                                                                                    Product RangeCoolflex 45 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$41.620
                                                                                                    25+$35.910
                                                                                                    50+$33.410
                                                                                                    100+$29.830
                                                                                                    250+$28.050
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $41.62
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MUELLER ELECTRIC
                                                                                                    ManufacturerMUELLER ELECTRIC
                                                                                                    Manufacturer Part NoWI-M-10-10-9
                                                                                                    Newark Part No.67AK2004
                                                                                                    Product RangeCoolflex 45 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Jacket MaterialSilicone
                                                                                                    Jacket ColorWhite
                                                                                                    Wire Gauge10AWG
                                                                                                    No. of Max Strands x Strand Size1050 x 0.08mm
                                                                                                    Reel Length (Imperial)10ft
                                                                                                    Reel Length (Metric)3.05m
                                                                                                    Operating Temperature Max180°C
                                                                                                    Conductor Area CSA-
                                                                                                    Voltage Rating600V
                                                                                                    Conductor MaterialTinned Copper
                                                                                                    External Diameter6mm
                                                                                                    Approval SpecificationUL 758
                                                                                                    Product RangeCoolflex 45 Series
                                                                                                    SVHCNo SVHC (19-Jan-2021)

                                                                                                    Technical Specifications

                                                                                                    Jacket Material

                                                                                                    Silicone

                                                                                                    Wire Gauge

                                                                                                    10AWG

                                                                                                    Reel Length (Imperial)

                                                                                                    10ft

                                                                                                    Operating Temperature Max

                                                                                                    180°C

                                                                                                    Voltage Rating

                                                                                                    600V

                                                                                                    External Diameter

                                                                                                    6mm

                                                                                                    Product Range

                                                                                                    Coolflex 45 Series

                                                                                                    Jacket Color

                                                                                                    White

                                                                                                    No. of Max Strands x Strand Size

                                                                                                    1050 x 0.08mm

                                                                                                    Reel Length (Metric)

                                                                                                    3.05m

                                                                                                    Conductor Area CSA

                                                                                                    -

                                                                                                    Conductor Material

                                                                                                    Tinned Copper

                                                                                                    Approval Specification

                                                                                                    UL 758

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (19-Jan-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.