Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | WI-M-10-10-0Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 43AC6778 |
| Product Range | Coolflex 45 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $42.310 |
Price for:Reel of 10
Minimum: 1
Multiple: 1
$42.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | WI-M-10-10-0Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 43AC6778 |
| Product Range | Coolflex 45 Series |
| Technical Datasheet | |
| Jacket Material | Silicone |
| Jacket Color | Black |
| Wire Gauge | 10AWG |
| No. of Max Strands x Strand Size | 1050 x 0.08mm |
| Reel Length (Metric) | 3.05m |
| Reel Length (Imperial) | 10ft |
| Conductor Area CSA | - |
| Voltage Rating | 600V |
| Conductor Material | Tinned Copper |
| External Diameter | 6mm |
| Approval Specification | - |
| Product Range | Coolflex 45 Series |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
WI-M-10-10-0 is an extra heavy-duty 10AWG, UL-recognized test lead wire featuring a 1050/0.08 stranded tinned copper conductor and a highly flexible 6 mm diameter silicone jacket for enhanced durability and performance.
- 1100V voltage rating
- 3.2KV/min dielectric strength
- Rated temperature range from -40°C to 180°C
- 10ft wire length, black color
Technical Specifications
| Jacket Material | Silicone |
|---|---|
| Wire Gauge | 10AWG |
| Reel Length (Metric) | 3.05m |
| Conductor Area CSA | - |
| Conductor Material | Tinned Copper |
| Approval Specification | - |
| SVHC | No SVHC (19-Jan-2021) |
| Jacket Color | Black |
|---|---|
| No. of Max Strands x Strand Size | 1050 x 0.08mm |
| Reel Length (Imperial) | 10ft |
| Voltage Rating | 600V |
| External Diameter | 6mm |
| Product Range | Coolflex 45 Series |
Technical Docs (1)
Alternatives for WI-M-10-10-0
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
