Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 100+ | $10.150 |
Price for:Each
Minimum: 100
Multiple: 1
$1,015.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoJP-8783-L
Newark Part No.20J3846
Technical Datasheet
Connector Type-
Current Rating-
Jaw Opening Max25.4mm
Insulator Colour-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The JP-8783-L from Mueller Electric is a large telecom clip with bed of nails and spike and wire mounting hardware included but not installed. Uses JP-8681 Insulators.
- 1" (25.4mm) open jaw, 2.6" (66mm) length
- Uses bed of nails or single spike to pierce wire insulation
- Nickel silver clip, brass hardware
Technical Specifications
Connector Type
-
Jaw Opening Max
25.4mm
Product Range
-
Current Rating
-
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
