Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | JP-8099Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 20J3801 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.700 |
Price for:Each
Minimum: 1
Multiple: 1
$12.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | JP-8099Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 20J3801 |
| Technical Datasheet | |
| Connector Type | Telecom Clip |
| Current Rating | - |
| Jaw Opening Max | 25.4mm |
| Insulator Colour | - |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
The JP-8099 from Mueller Electric is a small telecom clip with a spike.
- Wire mounting hardware installed
- Jaw opens: 1" (25.4mm)
- Uses swaged spike to pierce wire insulation
- Length: 2.34" (59.4mm)
- Nickel silver clip and brass hardware
Technical Specifications
| Connector Type | Telecom Clip |
|---|---|
| Jaw Opening Max | 25.4mm |
| Product Range | - |
| Current Rating | - |
|---|---|
| Insulator Colour | - |
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
