Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoJP-25182-N
Newark Part No.82H2348
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.840 |
Price for:Each
Minimum: 166
Multiple: 1
$1,135.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoJP-25182-N
Newark Part No.82H2348
Technical Datasheet
Connector TypeTelecom Clip
Current Rating-
Jaw Opening Max25.4mm
Insulator Colour-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The JP-25182-N from Mueller Electric is a small telecom clip with bed of nails. It is for applications that do not require the single spike.
- No wire mounting hardware (used if want to solder wire to clip)
- Nickel silver clip and brass hardware
- Jaw opens: 1" (25.4mm)
- Uses bed of nails to pierce wire insulation
- Length: 2.34" (59.4mm)
Technical Specifications
Connector Type
Telecom Clip
Jaw Opening Max
25.4mm
Product Range
-
Current Rating
-
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate