Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-PB24-2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.55Y1613
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 130+ | $8.140 |
| 500+ | $7.620 |
| 1000+ | $7.000 |
| 2500+ | $6.390 |
Price for:Each
Minimum: 130
Multiple: 130
$1,058.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-PB24-2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.55Y1613
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Voltage Rating1kV
Current Rating15A
Insulator ColourRed
Lead Length - Metric610mm
Lead Length - Imperial24"
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-PB24-2 from Mueller Electric is a test lead with stackable, 4mm banana plugs on each end. The banana plugs mate with any standard 4mm banana jack.
- Constructed with 18AWG PVC jacketed, test lead wire
- Banana plugs are made of beryllium copper with nickel plating
- Overall length is 24"(61cm)
- Hands free testing to 1000V, 15A
- Red colour matching polypropylene banana over‐moulds
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Voltage Rating
1kV
Insulator Colour
Red
Lead Length - Imperial
24"
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Stackable Banana Plug
Current Rating
15A
Lead Length - Metric
610mm
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
