Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P5519ACopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.03AC6688
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 42+ | $25.440 |
Price for:Each
Minimum: 42
Multiple: 42
$1,068.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P5519ACopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.03AC6688
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Voltage Rating1kV
Current Rating10A
Insulator ColourBlack, Red
Lead Length - Metric1.2m
Lead Length - Imperial4ft
No. of Test Leads2
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-P5519A from Mueller Electric is a premium replacement test probe set. It includes one red and one black soft grip test probe. Constructed with premium, ultra‐flex 18AWG silicone jacketed wire and have over‐moulded, shrouded, right angle, safety tip, industry standard 4mm banana plugs.
- Snap‐on safety tips for extended category III and IV voltage ratings
- Compatible with major DMM brands that accept shrouded 4mm banana plugs
- 4feet (1.2m) long
- Ratings: Cat IV 600V, Cat III 1KV (with safety tip) and Cat II 1KV (without safety tip), 10A
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
4ft
Product Range
-
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Current Rating
10A
Lead Length - Metric
1.2m
No. of Test Leads
2
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
