Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P4911B-24-9Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28AK6574
Product RangeBU-P4911B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.190 |
| 5+ | $23.580 |
| 10+ | $22.970 |
| 20+ | $20.560 |
Price for:Each
Minimum: 1
Multiple: 1
$24.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P4911B-24-9Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28AK6574
Product RangeBU-P4911B Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Retractable Sleeve
Test Connector Type B4mm Stackable Banana Plug, Retractable Sleeve
Lead Length - Imperial24"
Lead Length - Metric609.6mm
Insulator ColourWhite
Current Rating20A
Voltage Rating600V
Product RangeBU-P4911B Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Retractable Sleeve
Lead Length - Imperial
24"
Insulator Colour
White
Voltage Rating
600V
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Stackable Banana Plug, Retractable Sleeve
Lead Length - Metric
609.6mm
Current Rating
20A
Product Range
BU-P4911B Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
