Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P4243-0Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.03AC6685
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $10.400 |
| 500+ | $9.730 |
| 1000+ | $8.940 |
| 2500+ | $8.160 |
Price for:Each
Minimum: 112
Multiple: 1
$1,164.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P4243-0Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.03AC6685
Technical Datasheet
Product Range-
Current Rating15A
Voltage Rating1kV
Contact PlatingTin Plated Contacts
Connector MountingPanel Mount
Connector ColourBlack
Contact MaterialBrass
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
-
Voltage Rating
1kV
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
15A
Contact Plating
Tin Plated Contacts
Connector Colour
Black
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
