Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.080 |
| 100+ | $13.090 |
| 500+ | $12.250 |
| 1000+ | $11.260 |
| 2500+ | $10.280 |
Price for:Each
Minimum: 76
Multiple: 1
$1,070.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P3770-2
Newark Part No.66W1197
Technical Datasheet
Product Range-
Current Rating15A
Voltage Rating2.5kV
Contact PlatingGold Plated Contacts
Connector MountingPanel Mount
Connector ColourRed
Contact MaterialCopper
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
-
Voltage Rating
2.5kV
Connector Mounting
Panel Mount
Contact Material
Copper
Current Rating
15A
Contact Plating
Gold Plated Contacts
Connector Colour
Red
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for BU-P3770-2
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
