Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-P3542-0Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 66W1190 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.670 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$50.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-P3542-0Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 66W1190 |
| Technical Datasheet | |
| Connector Type | Tip Jack |
| For Use With | Standard 0.08" Pin Plugs |
| Breakdown Voltage | - |
| Current Rating | 5A |
| Wire Size AWG Max | - |
| Insulator Colour | Black |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Connector Type | Tip Jack |
|---|---|
| Breakdown Voltage | - |
| Wire Size AWG Max | - |
| Product Range | - |
| For Use With | Standard 0.08" Pin Plugs |
|---|---|
| Current Rating | 5A |
| Insulator Colour | Black |
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
