Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-L0000-500TIN
Newark Part No.03AC6657
Your Part Number
Technical Datasheet
216 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.680 |
| 50+ | $7.180 |
| 100+ | $6.660 |
| 250+ | $5.840 |
Price for:Each
Minimum: 1
Multiple: 1
$8.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-L0000-500TIN
Newark Part No.03AC6657
Technical Datasheet
Product Range-
TerminationCrimp
Wire Size AWG Max0000AWG
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM12
Stud Size - Imperial1/2"
InsulationNon Insulated
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
-
Wire Size AWG Max
0000AWG
Terminal Type
Compression Lug
Stud Size - Imperial
1/2"
SVHC
No SVHC (19-Jan-2021)
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M12
Insulation
Non Insulated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate