Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-L0-375TINCopy
Newark Part No.03AC6650
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.890 |
Price for:Each
Minimum: 351
Multiple: 1
$1,014.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-L0-375TINCopy
Newark Part No.03AC6650
Technical Datasheet
Product Range-
TerminationCrimp
Wire Size AWG Max0AWG
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM10
Stud Size - Imperial3/8"
InsulationNon Insulated
SVHCNo SVHC (19-Jan-2021)
Product Overview
Mueller’s BU-L0-375 wire lug is intended to be crimped or soldered to a 1/0 AWG wire. The mounting hole is designed to fit over a 3/8” stud.
- Material: Tin plated solid copper
- Dimensions: Overall Length: 1.83” (46.5 mm); Overall Width: .73” (18.5 mm); Thickness at Stud: .095” (2.41 mm); Stud ID: .41” (10.4 mm) Wire ID: .41” (10.4 mm)
- RoHS Compliant
Technical Specifications
Product Range
-
Wire Size AWG Max
0AWG
Terminal Type
Compression Lug
Stud Size - Imperial
3/8"
SVHC
No SVHC (19-Jan-2021)
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M10
Insulation
Non Insulated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
