Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-8080-E-12-2Copy
Newark Part No.28AK6690
Product RangeBU-8080 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.170 |
| 5+ | $9.570 |
| 10+ | $8.960 |
| 20+ | $8.020 |
Price for:Each
Minimum: 1
Multiple: 1
$10.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-8080-E-12-2Copy
Newark Part No.28AK6690
Product RangeBU-8080 Series
Technical Datasheet
Lead TypeSquare Pin Socket
Lead Length - Imperial12"
Lead Length - Metric304.8mm
Insulator ColourRed
Current Rating3A
Voltage Rating300V
Product RangeBU-8080 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Lead Type
Square Pin Socket
Lead Length - Metric
304.8mm
Current Rating
3A
Product Range
BU-8080 Series
Lead Length - Imperial
12"
Insulator Colour
Red
Voltage Rating
300V
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
