Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-7042-F-48-2
Newark Part No.28M9057
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $117.990 |
| 25+ | $110.250 |
| 50+ | $106.380 |
| 100+ | $102.510 |
Price for:Each
Minimum: 10
Multiple: 1
$1,179.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-7042-F-48-2
Newark Part No.28M9057
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Stackable Dual Banana Plug
Lead Length - Imperial-
Lead Length - Metric-
Insulator Colour-
Current Rating-
Voltage Rating-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-7042-F-48-2 from Mueller Electric is a dual tip probe test lead. Each probe tip is spring loaded to promote solid contact when the probe is held at an angle or the surface being tested is uneven. The tab at the end of the probe corresponds to the tab on the dual 4mm banana plug. The connecting cable is RG174 and has 50 ohm impedance. The pin spacing on the probe is 0.124".
- Gold plated beryllium copper contact
- Polypropylene body
- Ratings: 30V max
- 48" overall length
- Available in red colour
Technical Specifications
Test Connector Type A
Test Tip Probe
Lead Length - Imperial
-
Insulator Colour
-
Voltage Rating
-
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Stackable Dual Banana Plug
Lead Length - Metric
-
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
