Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-63-4Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 37B8871 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
Price for:Each
Minimum: 1
Multiple: 1
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-63-4Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 37B8871 |
| Technical Datasheet | |
| Connector Type | Alligator Clip |
| Current Rating | 10A |
| Jaw Opening Max | 0.3125" |
| Insulator Colour | Yellow |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Connector Type | Alligator Clip |
|---|---|
| Jaw Opening Max | 0.3125" |
| Product Range | - |
| Current Rating | 10A |
|---|---|
| Insulator Colour | Yellow |
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
