Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-62-6Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 94F048 |
| Your Part Number | |
| Technical Datasheet |
2,451 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.416 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-62-6Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 94F048 |
| Technical Datasheet | |
| Insulator Colour | Blue |
| For Use With | Mueller BU-60, BU-60C, BU-60S, BU-60CS, BU-60TBO, BU-60X & BU-61 Series Test Clips |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
The BU-62-6 is a blue Insulator made of flexible PVC. It is suitable for use with the BU-60 and BU-61 series clips.
- 5kV at thinnest cross section dielectric strength
- -30 to 71°C Operating temperature range
Applications
Industrial, Test & Measurement
Technical Specifications
| Insulator Colour | Blue |
|---|---|
| Product Range | - |
| For Use With | Mueller BU-60, BU-60C, BU-60S, BU-60CS, BU-60TBO, BU-60X & BU-61 Series Test Clips |
|---|---|
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
