Print Page
Image is for illustrative purposes only. Please refer to product description.

4,822 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.452 |
| 100+ | $0.420 |
| 500+ | $0.393 |
| 1000+ | $0.362 |
| 2500+ | $0.330 |
Price for:Each
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-62-4
Newark Part No.98F6100
Technical Datasheet
Insulator ColourYellow
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-62-4 is a yellow Insulator made of flexible PVC. It is suitable for use with the BU-60 and BU-61 series clips.
- 5kV at thinnest cross section dielectric strength
- -30 to 71°C Operating temperature range
Applications
Industrial, Test & Measurement
Technical Specifications
Insulator Colour
Yellow
Product Range
-
For Use With
Mueller BU-60, BU-60C, BU-60S, BU-60CS, BU-60TBO, BU-60X & BU-61 Series Test Clips
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
