Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-6161-M-39-2
Newark Part No.93F9770
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.560 |
| 100+ | $22.840 |
| 500+ | $21.360 |
| 1000+ | $19.650 |
| 2500+ | $17.930 |
Price for:Each
Minimum: 51
Multiple: 1
$1,252.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-6161-M-39-2
Newark Part No.93F9770
Technical Datasheet
Test Connector Type A4mm Banana Plug, Shrouded
Test Connector Type B4mm Banana Plug, Shrouded
Voltage Rating1kV
Current Rating10A
Insulator ColourRed
Lead Length - Metric990.6mm
Lead Length - Imperial39"
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU‐6161‐M red coloured test lead with UL® listed, certified standard of 4mm shrouded banana plugs on both ends.
- Uses 18AWG UL 3577 wire, 105⁰C with a highly flexible silicone jacket
- Lengths is 39”
- Nickel plated beryllium copper banana plug and cover polypropylene brass
- Operating voltage is 1,000V CAT III
- Current rating is 20A
- Operating temperature range from ‐40°C to 80°C
- Hands free testing to 3,000V
Technical Specifications
Test Connector Type A
4mm Banana Plug, Shrouded
Voltage Rating
1kV
Insulator Colour
Red
Lead Length - Imperial
39"
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Banana Plug, Shrouded
Current Rating
10A
Lead Length - Metric
990.6mm
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
