Print Page
Image is for illustrative purposes only. Please refer to product description.

285 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 100+ | $1.180 |
| 500+ | $1.100 |
| 1000+ | $1.010 |
| 2500+ | $0.921 |
Price for:Each
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-60HS-2
Newark Part No.28F503
Technical Datasheet
Connector TypeAlligator Clip
Current Rating10A
Jaw Opening Max0.313"
Insulator ColourRed
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-60HS-2 is an Alligator Clip made of nickel-plated steel with a music wire spring, red insulator, steel rivet, acetate handle and screw. Compatible with all shrouded, unshrouded and retractable 0.16-inch (4mm) banana plugs.
Applications
Test & Measurement
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
0.313"
Product Range
-
Current Rating
10A
Insulator Colour
Red
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
