Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-60HPR-6
Newark Part No.37B8846
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.430 |
| 1000+ | $1.350 |
Price for:Each
Minimum: 769
Multiple: 1
$1,099.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-60HPR-6
Newark Part No.37B8846
Technical Datasheet
Connector TypeAlligator Clip
Current Rating10A
Jaw Opening Max7.9mm
Insulator ColourBlue
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-60HPR-6 from Mueller Electric is an alligator clip with handle and probe tip jack.
- Dimension: 2.3" (58mm) length, 0.38" (9.7mm) width and 0.38" (9.7mm) height
- Jaw opens to: 0.31" (7.9mm)
- Connection: 0.080" (2mm) probe tip
- Nickel plated steel clip
- Music wire spring
- Steel rivet
- 10A current rating
- Available in blue colour
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
7.9mm
Product Range
-
Current Rating
10A
Insulator Colour
Blue
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate