Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-60CHS-0Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.28F506
Your Part Number
279 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
Price for:Each
Minimum: 1
Multiple: 1
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-60CHS-0Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.28F506
Technical Datasheet
Connector TypeAlligator Clip
Current Rating10A
Jaw Opening Max0.313"
Insulator ColourBlack
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-60CHS-0 is an Alligator Clip made of solid copper with a music wire spring, black insulator, copper rivet, acetate handle and screw. Compatible with all shrouded, unshrouded and retractable 0.16-inch (4mm) banana plugs.
Applications
Test & Measurement
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
0.313"
Product Range
-
Current Rating
10A
Insulator Colour
Black
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
